
Precision quad operational amplifier featuring 8 MHz unity gain bandwidth and a 21 V/µs slew rate. Designed for single-supply operation with a nominal supply voltage of 5V, it supports a wide operating range from -40°C to 125°C. This automotive-grade component offers low input offset voltage (2000 µV max) and minimal average bias current (1.5 pA max). The 16-terminal S-XQCC-N16 package provides a compact 4mm x 4mm footprint.
Analog Devices ADA4622-4ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 7800 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-4ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.