Precision quad operational amplifier featuring a 30 V supply voltage capability and 8 MHz bandwidth. This single-supply RRO amplifier offers low bias current of 1.5 pA maximum and a slew rate of 23 V/µs. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The 14-pin dual inline package (R-PDSO-G14) houses four independent amplifier functions.
Analog Devices ADA4622-4ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 23 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-4ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.