Automotive-grade operational amplifier featuring 18 MHz unity gain bandwidth and a 48 V/µs slew rate. This single-supply RRO JFET amplifier offers low noise and fast settling characteristics, operating from a single supply up to 20 V or dual supplies from -20 V to 20 V. With a maximum input offset voltage of 250 µV and an average bias current of 5.5 pA, it is suitable for demanding applications. The 8-terminal device is housed in an 8-lead SOIC package (R-PDSO-G8) with dimensions of 3.9 mm width and 4.9 mm length, and operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4625-1ARDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4625-1ARDZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 48 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4625-1ARDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.