
8-Lead Standard Small Outline Package with Exposed Pad [SOIC_N_EP]
Analog Devices ADA4625-2ARDZ-R7 technical specifications.
| Number of Channels | 2 |
| Gain Bandwidth Product | 18 MHz |
| Slew Rate | 48 V/us |
| Input Offset Voltage | 100 uV |
| Input Bias Current | 7 nA |
| Supply Voltage - Max | 36 V, 18 V |
| Supply Voltage - Min | 5 V, 2.5 V |
| Operating Supply Current | 4 mA |
| Output Current per Channel | 33 mA |
| Common Mode Rejection Ratio | 94 dB |
| Minimum Operating Temperature | - 40 C |
| Maximum Operating Temperature | + 125 C |
| Input Type | Differential |
| Maximum Dual Supply Voltage | 18V |
| Minimum Dual Supply Voltage | 2.5 |
| Output Type | Rail-to-rail |
| RoHS | Compliant |
| Ushts | 8542330001 |
| Cnhts | 8542339000 |
| Cahts | 8542330000 |
| Mxhts | 8542330299 |
| ECCN | EAR99 |
Download the complete datasheet for Analog Devices ADA4625-2ARDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.