
Single-channel JFET operational amplifier featuring a 19MHz gain bandwidth product and 40V/µs slew rate. Achieves 120dB voltage gain with 16.5nV/√Hz input voltage noise density and 1pA input bias current. Operates from ±5V to ±15V dual supply or 10V to 30V single supply, with a maximum operating temperature of 125°C. Offers 116dB CMRR and 103dB PSRR, with 45mA output current per channel. Packaged in LFCSP EP, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4627-1ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4627-1ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 116dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 19MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Settling Time | 450ns |
| Slew Rate | 40V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 19MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4627-1ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
