
Single-channel JFET operational amplifier featuring a 19MHz bandwidth and 40V/µs slew rate. Achieves 120dB voltage gain with 16.5nV/√Hz input voltage noise density and 1pA input bias current. Operates from ±5V to ±15V dual supply or ±11V single supply, with a maximum operating temperature of 125°C. Offers 45mA output current per channel and 116dB CMRR/PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4627-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 19MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 116dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 19MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | -11V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Output Type | PUSH-PULL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 450ns |
| Slew Rate | 40V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 19MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4627-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
