
High-performance JFET operational amplifier featuring a 19MHz gain bandwidth product and 40V/µs slew rate. This single-channel op amp offers exceptionally low input bias current of 1pA and low input voltage noise density of 16.5nV/sqrt Hz. It operates with dual supply voltages from ±5V to ±15V or single supply from 10V to 30V, delivering 45mA output current per channel. Key specifications include a 116dB CMRR, 103dB PSRR, and 120dB voltage gain, with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4627-1ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 116dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 19MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Settling Time | 450ns |
| Slew Rate | 40V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 19MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4627-1ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
