
High-performance JFET operational amplifier featuring a 79.9MHz gain bandwidth product and 170V/µs slew rate. Offers 16.5nV/sqrt Hz input voltage noise density and 1pA input bias current. Supports dual supply voltages from ±2.5V to ±15V, with a maximum operating temperature of 125°C. Delivers 45mA output current per channel and boasts 106dB CMRR and 108dB PSRR.
Sign in to ask questions about the Analog Devices ADA4637-1ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4637-1ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 79.9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 79.9MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4637-1ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
