High-performance JFET operational amplifier featuring a 79.9MHz bandwidth and 170V/µs slew rate. Offers exceptional low noise performance with 16.5nV/sqrt Hz input voltage noise density and ultra-low 1pA input bias current. Operates from a 5V to 15V dual supply, providing a 120dB voltage gain and 45mA output current. This single-channel amplifier boasts a 106dB CMRR and 108dB PSRR, suitable for demanding applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADA4637-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4637-1ARZ technical specifications.
| Bandwidth | 79.9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 79.9MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Output Type | PUSH-PULL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 79.9MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4637-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
