
High-performance JFET operational amplifier featuring a 79.9MHz gain bandwidth product and 170V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 16.5nV/sqrt Hz. Achieves 106dB common mode rejection ratio and 108dB power supply rejection ratio. Designed for dual supply operation from ±5V to ±15V, with a single channel configuration. Packaged in a 1000-piece tape and reel.
Analog Devices ADA4637-1ARZ-R7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 79.9MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 16.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 79.9MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4637-1ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
