
Precision operational amplifier featuring auto-zero calibration and rail-to-rail output. Delivers a 2.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Achieves high performance with 4.5µV input offset voltage, 70nV/√Hz input voltage noise density, and 45pA input bias current. Operates from a wide supply voltage range of 2.25V to 30V, with a typical quiescent current of 850µA. Offers excellent common mode rejection (142dB) and power supply rejection (143dB). Packaged in a SOIC format for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4638-1ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4638-1ACPZ-R7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 142dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 45pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 4.5uV |
| Input Voltage Noise Density | 70nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 1.5V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4638-1ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
