
Precision operational amplifier featuring auto-zeroing and rail-to-rail output. Delivers a 2.5MHz -3dB bandwidth and 1.5V/µs slew rate. Boasts a 4.5µV input offset voltage and 45pA input bias current. Supports dual supply voltages from ±2.25V to ±15V, or a single supply from 4.5V to 30V. Offers exceptional 142dB CMRR and 143dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4638-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | PRECISION |
| Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 142dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 45pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 4.5uV |
| Input Voltage Noise Density | 70nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 38mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 1.5V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 150dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4638-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
