
Precision operational amplifier featuring auto-zeroing and rail-to-rail output. Achieves a 1.5MHz gain bandwidth product and 1.5V/µs slew rate. Boasts a 4.5µV input offset voltage and 70nV/√Hz input voltage noise density. Supports a wide supply voltage range from 2.25V to 30V. Offers high common mode rejection ratio (142dB) and power supply rejection ratio (143dB). Packaged in R, 2500 units per tape and reel.
Sign in to ask questions about the Analog Devices ADA4638-1ARZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4638-1ARZ-RL technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 142dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 45pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 4.5uV |
| Input Voltage Noise Density | 70nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 1.5V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4638-1ARZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
