Zero-drift precision operational amplifier provides rail-to-rail output swing for high-accuracy low-frequency signal conditioning. The amplifier operates from a 4.5 V to 30 V single supply or ±2.25 V to ±15 V dual supplies while drawing less than 0.95 mA at ±5 V. It specifies 4 μV maximum offset voltage, 0.05 μV/°C maximum offset drift, and 1.2 μV p-p noise from 0.1 Hz to 10 Hz. The device is specified across the extended industrial −40°C to +125°C temperature range and is offered in 8-lead LFCSP and SOIC package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4638-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Zero-drift precision operational amplifier |
| Number of Channels | 1 |
| Single Supply Voltage | 4.5 to 30V |
| Dual Supply Voltage | ±2.25 to ±15V |
| Input Offset Voltage | 4 maxμV |
| Input Offset Voltage Drift | 0.05 maxμV/°C |
| Open-Loop Gain | 130 mindB |
| Power Supply Rejection Ratio | 120 mindB |
| Common-Mode Rejection Ratio | 130 mindB |
| Input Bias Current | 50 max at 10 V operationpA |
| Supply Current per Amplifier | 0.95 max at ±5 VmA |
| Slew Rate | 1.5V/μs |
| Gain Bandwidth Product | 1.4 at 10 V operationMHz |
| Closed-Loop Bandwidth | 1.9 at 10 V operationMHz |
| Voltage Noise | 1.2 from 0.1 Hz to 10 HzμV p-p |
| Voltage Noise Density | 66 at 1 kHznV/√Hz |
| Operating Temperature Range | -40 to 125°C |
| Maximum Supply Voltage | 33 absolute maximumV |
Download the complete datasheet for Analog Devices ADA4638-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADA4638-1
Complete adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using AD598, AD8615, and AD7992 with 11-bit noise-free resolution.
A complete, adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using the AD698 signal conditioner and AD7992 12-bit ADC.