Dual-channel, CMOS RRIO operational amplifier featuring 4 MHz unity gain bandwidth and 1.8 V/µs slew rate. This precision amplifier offers a maximum input offset voltage of 600 µV and an average bias current of 0.75 nA. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 5V to 20.5V with a nominal 10V. The 8-terminal S-PDSO-N8 package provides a compact solution for automotive applications.
Analog Devices ADA4661-2ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20.5 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Slew Rate-Nom | 1.8 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4661-2ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.