
Automotive-grade, dual-channel CMOS RRIO operational amplifier featuring 4 MHz unity gain bandwidth and 1.8 V/µs slew rate. This precision amplifier offers a maximum input offset voltage of 600 µV and an average bias current of 0.75 nA. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 10 V nominal up to 20.5 V. The 8-terminal, 3mm x 3mm S-PDSO-G8 package houses two amplifier functions.
Sign in to ask questions about the Analog Devices ADA4661-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4661-2ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20.5 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Slew Rate-Nom | 1.8 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4661-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.