
Dual-channel, 4 MHz CMOS RRIO operational amplifier featuring 1.8 V/µs slew rate and 114 dB common-mode rejection ratio. Offers a maximum input offset voltage of 600 µV and an average bias current of 0.75 nA. Operates from a supply voltage range of 10 V nominal up to 20.5 V maximum, with a low quiescent current of 725 µA. Designed for automotive applications, this 8-terminal, S-PDSO-G8 packaged IC functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4661-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4661-2ARMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20.5 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Slew Rate-Nom | 1.8 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4661-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.