
Dual operational amplifier featuring CMOS RRIO technology, offering a 1.2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op amp operates with dual supply voltages from 2.5V to 8V, or a single supply from 5V to 16V, with a maximum of 16V. Key specifications include a 4mV input offset voltage, 1pA input bias current, and 30mA output current per channel. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4665-2ARMZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 580uA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 290uA |
| RoHS Compliant | Yes |
| Settling Time | 6.5us |
| Slew Rate | 1V/µs |
| Supply Current | 580uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4665-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
