
Dual operational amplifier featuring CMOS technology and Rail-to-Rail Input/Output (RRIO). This general-purpose op amp offers a 1.2MHz gain bandwidth product and a 1V/µs slew rate, suitable for dual supply operation from 2.5V to 8V, with a maximum single supply voltage of 16V. Achieves 75dB common mode rejection and 95dB power supply rejection, with a low input bias current of 1pA. Operating current is 580µA, and it supports an output current of 30mA per channel.
Analog Devices ADA4665-2ARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 580uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 290uA |
| RoHS Compliant | Yes |
| Settling Time | 6.5us |
| Slew Rate | 1V/µs |
| Supply Current | 580uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4665-2ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
