
Dual operational amplifier featuring a 3.6MHz bandwidth and 1.3V/µs slew rate. Offers rail-to-rail output, 16nV/√Hz input voltage noise density, and 0.5pA input bias current. Operates from a 1.35V to 5V supply range with a low 180µA quiescent current. Achieves 98dB CMRR and 90dB PSRR, with a 110dB voltage gain. Packaged in BGA for compact integration.
Analog Devices ADA4691-2ACBZ-R7 technical specifications.
| Bandwidth | 3.6MHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 3.6MHz |
| Height | 645um |
| Input Bias Current | 0.5pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4691-2ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
