
Dual operational amplifier featuring a 3.6MHz gain bandwidth product and 1.3V/µs slew rate. This low power op amp offers rail-to-rail output, 16nV/√Hz input voltage noise density, and 0.5pA input bias current. Operating from a 1.35V to 5V supply range, it provides 98dB common mode rejection and 90dB power supply rejection. The BGA packaged component is supplied on tape and reel, suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4691-2ACBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 0.5pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 55mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4691-2ACBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
