
Quad operational amplifier featuring rail-to-rail output. This low power amplifier offers a 3.6 MHz gain bandwidth product and operates from single supply voltages of 2.7V to 5V or dual supply voltages of ±1.35V to ±2.5V. The component is housed in a 16-pin LFCSP EP package with an exposed pad, measuring 3mm x 3mm x 0.73mm, suitable for surface mounting. Key specifications include a minimum PSRR of 80 dB and maximum input offset voltage of 2.5mV at 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4691-4ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-6 |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 80dB |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product | 3.6MHz |
| Maximum Input Offset Voltage | 2.5@5VmV |
| Maximum Input Offset Current | 0.000008@5VuA |
| Maximum Input Bias Current | 0.000005@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5V |
| Minimum Dual Supply Voltage | ±1.35V |
| Maximum Dual Supply Voltage | ±2.5V |
| Maximum Supply Voltage Range | <5.5V |
| Max Operating Supply Voltage | ±2.5|5V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4691-4ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.