
Quad operational amplifier featuring rail-to-rail output and low power consumption. This integrated circuit offers a 3.6 MHz gain bandwidth product and operates with single supply voltages from 2.7V to 5V, or dual supplies from ±1.35V to ±2.5V. The component is housed in a compact 3mm x 3mm x 0.73mm 16-pin LFCSP EP package with a 0.5mm pin pitch, suitable for surface mounting. Key electrical characteristics include a minimum PSRR of 80 dB and low input offset voltage and current.
Analog Devices ADA4691-4ACPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-6 |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 80dB |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product | 3.6MHz |
| Maximum Input Offset Voltage | 2.5@5VmV |
| Maximum Input Offset Current | 0.000008@5VuA |
| Maximum Input Bias Current | 0.000005@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5V |
| Minimum Dual Supply Voltage | ±1.35V |
| Maximum Dual Supply Voltage | ±2.5V |
| Maximum Supply Voltage Range | <5.5V |
| Max Operating Supply Voltage | ±2.5|5V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4691-4ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.