
Dual operational amplifier featuring a 3.6 MHz gain bandwidth product and 1.3 V/µs slew rate. Delivers low input bias current of 0.5 pA and input voltage noise density of 16 nV/√Hz. Offers rail-to-rail output and operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 2.5V, or a minimum single supply of 2.7V to a maximum of 5V. Provides 98 dB common mode rejection ratio and 90 dB power supply rejection ratio. Housed in a 2-channel configuration with a 55mA output current per channel.
Analog Devices ADA4692-2ARZ-RL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 98dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 0.5pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4692-2ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
