
Quad operational amplifier featuring a 3.6MHz gain bandwidth product and 1.3V/µs slew rate. Delivers low input bias current of 0.5pA and input voltage noise density of 16nV/√Hz. Operates from a 2.7V to 5V supply, with a typical operating supply current of 720µA. Offers rail-to-rail output and a common mode rejection ratio of 75dB. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP.
Sign in to ask questions about the Analog Devices ADA4692-4ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4692-4ARUZ technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 3.6MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.6MHz |
| Height | 1.05mm |
| Input Bias Current | 0.5pA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 720uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 55mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| Slew Rate | 1.3V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4692-4ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
