
High-performance operational amplifier featuring a 100V capability and precision operation. This voltage-feedback architecture boasts a 3500 kHz unity gain bandwidth and a 20 V/µs slew rate. It operates across an industrial temperature range of -40°C to 85°C, with a maximum input offset voltage of 2500 µV and an average bias current of 0.05 µA. The 8-terminal device is housed in an R-PDSO-G8 package, supporting supply voltages up to ±55V.
Sign in to ask questions about the Analog Devices ADA4700-1ARDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4700-1ARDZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 55 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -24 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4700-1ARDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.