Precision operational amplifier featuring a 100 V maximum supply voltage and 3500 kHz unity gain bandwidth. This industrial-grade, single-function, voltage-feedback amplifier offers a 2500 µV maximum input offset voltage and 0.05 µA maximum average bias current. Operating across a -40°C to 85°C temperature range, it is housed in an 8-terminal, 3.9 mm x 4.9 mm JEDEC R-PDSO-G8 package. Key performance metrics include a 103 dB common-mode reject ratio and 56.2 kV/V minimum voltage gain.
Analog Devices ADA4700-1ARDZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 55 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -24 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4700-1ARDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.