Precision operational amplifier featuring a 100V maximum operating voltage and a wide supply voltage range from -55V to +55V. This single-function, voltage-feedback amplifier offers a nominal slew rate of 20V/µs and a unity gain bandwidth of 3.5MHz. It operates across an industrial temperature range of -40°C to +85°C, with a maximum input offset voltage of 2500µV and a maximum bias current of 50nA. The device is housed in an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package.
Sign in to ask questions about the Analog Devices ADA4700-1ARDZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4700-1ARDZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 55 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -24 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4700-1ARDZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.