
High-speed buffer amplifier featuring a 400MHz -3dB bandwidth and 415V/µs slew rate. This single-channel, 0dB gain amplifier operates from a 4V to 17V supply range with a low 1.4mA quiescent current. It offers a 5ns settling time and is presented in a surface-mount LFCSP EP package.
Analog Devices ADA4800ACPZ-R7 technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 400MHz |
| Package/Case | LFCSP EP |
| Gain | 0dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 5ns |
| Slew Rate | 415V/µs |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4800ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
