
Low Power, High Speed CCD Buffer Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4800ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 400MHz |
| Amplifier Type | BUFFER |
| Package/Case | LFCSP EP |
| Contact Plating | Gold |
| Gain | 0dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Slew Rate | 415V/µs |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4800ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
