
High-performance operational amplifier featuring a 105 MHz bandwidth and low noise characteristics. Offers rail-to-rail output operation with a maximum input offset voltage of 125 µV and an offset drift of 0.2 µV/°C. Designed for automotive applications with a wide operating temperature range from -40°C to 125°C. This 6-terminal device boasts a nominal supply voltage of 5V, a slew rate of 250 V/µs, and a common-mode reject ratio of 130 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4805-1AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 130 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4805-1AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.