Dual, low power, low noise operational amplifier with rail-to-rail output. Features a 105 MHz unity gain bandwidth and a 250 V/µs slew rate. Offers a low input offset voltage of 125 µV maximum and an offset drift of 0.2 µV/°C. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Housed in an 8-terminal S-PDSO-G8 package with a 3mm x 3mm footprint.
Sign in to ask questions about the Analog Devices ADA4805-2TRMZ-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4805-2TRMZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 105000 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4805-2TRMZ-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.