The ADA4805-2TRMZ-EPR7 is a dual-channel operational amplifier from Analog Devices. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 8 terminals and is packaged in a TSSOP package. It operates at a supply voltage of 5V and has a maximum supply voltage limit of 5.5V. The op amp has a slew rate of 250V/μs and a common-mode reject ratio of 130dB. It is suitable for use in applications requiring high precision and stability.
Sign in to ask questions about the Analog Devices ADA4805-2TRMZ-EPR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4805-2TRMZ-EPR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 105000 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4805-2TRMZ-EPR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.