
Dual operational amplifier featuring a low noise density of 3.1 nV/√Hz, 180 MHz bandwidth, and 225 V/µs slew rate. This rail-to-rail input/output amplifier operates with a nominal supply voltage of ±5V, with a maximum limit of ±5.5V. It offers a high common-mode reject ratio of 110 dB and a maximum input offset voltage of 750 µV. The component is housed in a 10-terminal S-PDSO-N10 package, measuring 3mm x 3mm, and is rated for automotive temperature grades from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4807-2ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4807-2ACPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 1.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 225 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-2ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.