Quad rail-to-rail input/output operational amplifier featuring 180 MHz bandwidth and 250 V/µs slew rate. Achieves low noise with 3.1 nV/√Hz voltage noise and 1.6 nA/√(Hz) current noise. Operates from a single 5V supply or dual ±5V supplies, with a maximum supply voltage of 5.5V. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in a 14-lead JEDEC SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4807-4ARUZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 850 |
| Average Bias Current-Max (IIB) | 1.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-4ARUZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.