
The ADA4817-1ACP-EBZ is a single-channel amplifier with a gain bandwidth product of 410MHz. It features an input bias current of 20pA and an input capacitance of 1.5pF. The amplifier has a nominal supply current of 21mA and an operating supply voltage of 10V. It can provide an output current of up to 70mA. The device is packaged in a SOIC package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices ADA4817-1ACP-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4817-1ACP-EBZ technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 20pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 21mA |
| Number of Channels | 1 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 10V |
| Output Current | 70mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4817-1ACP-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
