
Single, low noise, 1 GHz operational amplifier featuring a 1.05GHz -3dB bandwidth and 410MHz gain bandwidth product. This FET-input amplifier offers a high slew rate of 870V/µs and a fast settling time of 9ns. Operating from dual supply voltages between 2.5V and 5V, or single supply from 5V to 10V, it delivers 40mA output current per channel. With a low input bias current of 2pA and an input offset voltage of 2mV, it is packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices ADA4817-1ACPZ-RL technical specifications.
| -3db Bandwidth | 1.05GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 40mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -72dB |
| Quiescent Current | 21mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 9ns |
| Slew Rate | 870V/µs |
| Supply Current | 21mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 410MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4817-1ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
