
Single, low noise operational amplifier featuring a 1.05GHz -3dB bandwidth and 410MHz gain bandwidth product. This FET-input amplifier offers a high slew rate of 870V/µs and a settling time of 9ns. Operating from dual supply voltages between 2.5V and 5V, or single supply from 5V to 10V, it delivers 40mA output current per channel. The SOIC package design ensures a compact footprint with dimensions of 3.25mm x 3.25mm x 0.9mm.
Sign in to ask questions about the Analog Devices ADA4817-1ARDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4817-1ARDZ technical specifications.
| -3db Bandwidth | 1.05GHz |
| Bandwidth | 1.05GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -90dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 410MHz |
| Height | 0.9mm |
| Input Bias Current | 2pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21mA |
| Output Current | 70mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -72dB |
| Quiescent Current | 21mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 9ns |
| Slew Rate | 870V/µs |
| Supply Current | 21mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 410MHz |
| Voltage Gain | 63dB |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4817-1ARDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
