Single, low noise, 1 GHz FastFET Op Amp featuring a 1.05GHz -3dB bandwidth and 410MHz gain bandwidth product. This operational amplifier offers a high slew rate of 870V/µs and a fast settling time of 9ns. Operating from dual supply voltages between 2.5V and 5V, or single supply from 5V to 10V, it delivers 40mA output current per channel. With a low input bias current of 2pA and a 2mV input offset voltage, it is packaged in a SOIC case and supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4817-1ARDZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4817-1ARDZ-RL technical specifications.
| -3db Bandwidth | 1.05GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -72dB |
| Quiescent Current | 21mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 9ns |
| Slew Rate | 870V/µs |
| Supply Current | 21mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 410MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4817-1ARDZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
