
Dual high-speed differential amplifier featuring 84MHz -3dB bandwidth and 250V/µs slew rate. This surface mount LFCSP EP packaged IC offers input short-to-battery protection and operates from a 2.9V to 5.5V supply. With 125mA output current per channel and 42dB CMRR, it provides 0dB voltage gain. Designed for demanding applications, it boasts a 6.8mA operating supply current and a maximum operating temperature of 125°C.
Analog Devices ADA4830-2BCPZ-R7 technical specifications.
| -3db Bandwidth | 84MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 84MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 42dB |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 125mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Supply Current | 6.8mA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4830-2BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
