
Amplifier IC Development Tools ADA4841 Eval Brd
Analog Devices ADA4841-1YRJ-EBZ technical specifications.
| Package/Case | SOT-8 |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 5.3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 12V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRJ-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
