
ANALOG DEVICES ADA4841-1YRJZ Operational Amplifier, Single, 80 MHz, 1 Amplifier, 13 V/s, 2.7V to 12V, SOT-23, 6 Pins
Sign in to ask questions about the Analog Devices ADA4841-1YRJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4841-1YRJZ technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
