
Low noise, rail-to-rail output operational amplifier featuring an 80MHz -3dB bandwidth and 1.5mA nominal supply current. This single-channel amplifier offers a 114dB common mode rejection ratio and 110dB power supply rejection ratio, with a 124dB voltage gain. It operates from a 2.7V to 12V supply, delivering 60mA output current per channel. The amplifier is housed in a compact SOT-23 package, measuring 3mm in length, 1.7mm in width, and 1.3mm in height.
Sign in to ask questions about the Analog Devices ADA4841-1YRJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4841-1YRJZ-R2 technical specifications.
| -3db Bandwidth | 80MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 80MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Height | 1.3mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 100kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 13V/µs |
| Voltage Gain | 124dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
