
Single-channel, rail-to-rail output operational amplifier featuring 80MHz bandwidth and 13V/µs slew rate. This BIPOLAR technology amplifier offers low input bias current of 3µA and a low input offset voltage of 300µV. Operating from a wide dual supply voltage range of 1.35V to 6V (or single supply 2.7V to 12V), it consumes a low 1.5mA quiescent current. High performance is further demonstrated by a 114dB CMRR and 110dB PSRR. Packaged in a SOT-23-6, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Analog Devices ADA4841-1YRJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4841-1YRJZ-R7 technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 13V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
