
High-performance single operational amplifier featuring an 80MHz -3dB bandwidth and 30MHz gain bandwidth product. This amplifier offers a low input offset voltage of 40µV and a high common mode rejection ratio of 88dB. Designed for dual supply operation from ±1.35V to ±6V or single supply from 2.7V to 12V, it delivers 60mA output current per channel. The compact SOT-23-6 package, with tin matte contact plating, is RoHS compliant and suitable for demanding applications.
Sign in to ask questions about the Analog Devices ADA4841-1YRJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4841-1YRJZ-RL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
