
Single-channel, rail-to-rail output operational amplifier featuring 80MHz -3dB bandwidth and 30MHz gain bandwidth product. Delivers low noise and distortion with a 1.5mA operating supply current. Offers 13V/µs slew rate and 1µs settling time. Operates from a wide dual supply voltage range of 1.35V to 5V (or single supply 2.7V to 12V). High 114dB CMRR and 110dB PSRR ensure excellent signal integrity.
Analog Devices ADA4841-1YRZ-RL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 13V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
