Dual operational amplifier featuring rail-to-rail output, low power consumption, and low noise/distortion. This voltage-feedback amplifier offers a wide supply voltage range from 5V nominal (±5V) up to ±6.3V limits, with a maximum supply current of 3mA. Key performance metrics include a minimum slew rate of 10 V/µs, a maximum input offset voltage of 300µV, and a high common-mode reject ratio of 115dB. Designed for automotive temperature grades (-40°C to 125°C), it is housed in an 8-terminal S-PDSO-N8 package with a pin count of 8.
Analog Devices ADA4841-2YCPZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 5.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 5.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 112000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4841-2YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.