
Dual operational amplifier featuring rail-to-rail output, 80MHz bandwidth, and 13V/µs slew rate. This bipolar amplifier offers low input bias current of 3µA and a low input offset voltage of 300µV. Achieving 115dB common mode rejection and 110dB power supply rejection, it operates from a minimum dual supply of 1.35V up to a maximum of 6V. The component is housed in a compact 3mm x 3mm MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4841-2YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Height | 0.85mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 650ns |
| Slew Rate | 13V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-2YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
