Dual operational amplifier featuring 80MHz -3dB bandwidth and 30MHz gain bandwidth product. This rail-to-rail output amplifier offers low noise and distortion with a 300uV input offset voltage and 3uA input bias current. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it delivers 13V/µs slew rate and 60mA output current per channel. With a 115dB CMRR and 110dB PSRR, this BIPOLAR technology amplifier is housed in an MSOP package.
Sign in to ask questions about the Analog Devices ADA4841-2YRMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4841-2YRMZ-R7 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Settling Time | 650ns |
| Slew Rate | 13V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-2YRMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
