
Dual operational amplifier featuring 80MHz -3dB bandwidth and 30MHz gain bandwidth product. Delivers low noise and distortion with a rail-to-rail output. Operates from a dual supply voltage range of 1.35V to 5V (or single supply 2.7V to 12V), with a maximum dual supply of 6V. Achieves a high common mode rejection ratio of 115dB and power supply rejection ratio of 110dB. Offers a slew rate of 13V/µs and settling time of 650ns. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4841-2YRMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4841-2YRMZ-RL technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 650ns |
| Slew Rate | 13V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-2YRMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
